- RS Stock No.:
- 914-3695
- Mfr. Part No.:
- ELXS201VSN102MR30S
- Brand:
- CHEMI-CON
152 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.00
(exc. GST)
$12.10
(inc. GST)
Units | Per unit |
1 - 49 | $11.00 |
50 - 99 | $10.81 |
100 + | $10.56 |
- RS Stock No.:
- 914-3695
- Mfr. Part No.:
- ELXS201VSN102MR30S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 2.52Arms |
Series | LXS |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Dissipation Factor | 0.15% |
Related links
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 35V dc...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 200V dc,...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 1000μF Aluminium Electrolytic Capacitor 250V dc,...