- RS Stock No.:
- 170-0698
- Mfr. Part No.:
- EKMS201VSN821MP45S
- Brand:
- CHEMI-CON
Available for back order.
Added
Price (ex. GST) Each (In a Box of 200)
$6.46
(exc. GST)
$7.11
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $6.46 | $1,292.00 |
1000 + | $5.814 | $1,162.80 |
*price indicative |
- RS Stock No.:
- 170-0698
- Mfr. Part No.:
- EKMS201VSN821MP45S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | KMS |
Ripple Current | 2.17Arms |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Dissipation Factor | 0.15% |
Related links
- Nippon Chemi-Con 820μF Aluminium Electrolytic Capacitor 200V dc,...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 63V dc Through...
- Nippon Chemi-Con 820μF Aluminium Electrolytic Capacitor 200V dc,...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...