Nichicon 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J681MHD6
- RS Stock No.:
- 851-5421
- Mfr. Part No.:
- UPW1J681MHD6
- Brand:
- Nichicon
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 851-5421
- Mfr. Part No.:
- UPW1J681MHD6
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Series | PW | |
| Ripple Current | 2270mArms | |
| Leakage Current | 1285.2 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Series PW | ||
Ripple Current 2270mArms | ||
Leakage Current 1285.2 μA | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
