- RS Stock No.:
- 851-4074
- Mfr. Part No.:
- UBT1H470MPD
- Brand:
- Nichicon
18 In Global stock for delivery within 5 working day(s)
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.14
(exc. GST)
$1.25
(inc. GST)
Units | Per unit |
1 - 9 | $1.14 |
10 - 99 | $1.12 |
100 - 499 | $1.09 |
500 - 999 | $1.06 |
1000 + | $1.03 |
- RS Stock No.:
- 851-4074
- Mfr. Part No.:
- UBT1H470MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 70.5 μA |
Ripple Current | 440mArms |
Series | BT |
Related links
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H470MED
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA470XP
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H470XP
- Panasonic 47μF Electrolytic Capacitor 50V dc - EEE1HA470XP