- RS Stock No.:
- 519-4324
- Mfr. Part No.:
- UPS1H470MED
- Brand:
- Nichicon
60 In AU stock for next working day delivery
130 In Global stock for delivery within 5 working day(s)
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.57
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $0.57 | $2.85 |
100 - 495 | $0.552 | $2.76 |
500 - 995 | $0.53 | $2.65 |
1000 + | $0.518 | $2.59 |
*price indicative |
- RS Stock No.:
- 519-4324
- Mfr. Part No.:
- UPS1H470MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Series | PS |
Ripple Current | 250mA |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H470MED
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA470XP
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H470XP
- Panasonic 47μF Electrolytic Capacitor 50V dc - EEE1HA470XP