- RS Stock No.:
- 475-8179
- Mfr. Part No.:
- UVK1H470MED
- Brand:
- Nichicon
985 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $0.54 | $2.70 |
500 - 1245 | $0.524 | $2.62 |
1250 - 2495 | $0.504 | $2.52 |
2500 + | $0.494 | $2.47 |
*price indicative |
- RS Stock No.:
- 475-8179
- Mfr. Part No.:
- UVK1H470MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Ripple Current | 155mA |
Leakage Current | 3 μA, 4 μA |
Tolerance | ±20% |
Series | VK |
Related links
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA470XP
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H470XP
- Panasonic 47μF Electrolytic Capacitor 50V dc - EEE1HA470XP