- RS Stock No.:
- 841-4763
- Mfr. Part No.:
- EKMQ251VSN271MP25S
- Brand:
- CHEMI-CON
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$5.27
(exc. GST)
$5.80
(inc. GST)
Units | Per unit |
1 - 49 | $5.27 |
50 - 99 | $5.15 |
100 + | $5.07 |
- RS Stock No.:
- 841-4763
- Mfr. Part No.:
- EKMQ251VSN271MP25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 1.1Arms |
Tolerance | ±20% |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Related links
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 450V dc,...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 500V dc,...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...