- RS Stock No.:
- 170-0618
- Mfr. Part No.:
- EKMQ401VSN271MQ40S
- Brand:
- CHEMI-CON
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$3.909
(exc. GST)
$4.30
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $3.909 | $781.80 |
400 - 600 | $3.811 | $762.20 |
800 + | $3.753 | $750.60 |
*price indicative |
- RS Stock No.:
- 170-0618
- Mfr. Part No.:
- EKMQ401VSN271MQ40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 1.22Arms |
Leakage Current | ≤ 3 CV μA |
Series | KMQ |
Related links
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 450V dc,...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 500V dc,...
- Nippon Chemi-Con 270μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...