Wurth Elektronik 220 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.74

(exc. GST)

$6.315

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 590 unit(s) shipping from 31 August 2026
  • Plus 535 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.148$5.74
25 - 45$1.118$5.59
50 - 95$1.092$5.46
100 - 495$1.068$5.34
500 +$1.042$5.21

*price indicative

RS Stock No.:
840-5015
Distrelec Article No.:
304-38-187
Mfr. Part No.:
860020775019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

375mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Leakage Current

138.6μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATG5

Dissipation Factor

9%

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy