Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Mount Solder
- RS Stock No.:
- 839-5656
- Mfr. Part No.:
- 865060140002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.50
(exc. GST)
$8.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.30 | $7.50 |
| 125 - 225 | $0.291 | $7.28 |
| 250 - 475 | $0.283 | $7.08 |
| 500 - 2475 | $0.274 | $6.85 |
| 2500 + | $0.266 | $6.65 |
*price indicative
- RS Stock No.:
- 839-5656
- Mfr. Part No.:
- 865060140002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 3.9mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLL | |
| Leakage Current | 3μA | |
| Ripple Current | 85mA | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 3.9mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLL | ||
Leakage Current 3μA | ||
Ripple Current 85mA | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Dissipation Factor 22% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865060140002
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J152GP
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EMZA6R3ADA221MF61G
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471GL
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NSPE-S101M6.3V6.3X6.3TR13F
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080143008
