- RS Stock No.:
- 839-1944
- Mfr. Part No.:
- 865080143008
- Brand:
- Wurth Elektronik
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.408
(exc. GST)
$0.449
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.408 | $10.20 |
125 - 225 | $0.396 | $9.90 |
250 - 475 | $0.384 | $9.60 |
500 - 2475 | $0.372 | $9.30 |
2500 + | $0.36 | $9.00 |
*price indicative |
- RS Stock No.:
- 839-1944
- Mfr. Part No.:
- 865080143008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.35mm |
Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 235mA |
Leakage Current | 9.45 μA |
Series | WCAP-ASLI |
Polarised | Polar |
Dissipation Factor | 24 |
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Panasonic 560μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...