- RS Stock No.:
- 123-2716
- Mfr. Part No.:
- 861111485023
- Brand:
- Wurth Elektronik
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.342
(exc. GST)
$9.176
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $8.342 | $41.71 |
15 - 20 | $8.134 | $40.67 |
25 + | $8.01 | $40.05 |
*price indicative |
- RS Stock No.:
- 123-2716
- Mfr. Part No.:
- 861111485023
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 21mm |
Depth | 21mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Polarised | Polar |
Series | WCAP-AIL5 |
Leakage Current | 900 μA |
Ripple Current | 690mA |
Dissipation Factor | 20% |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc,...