- RS Stock No.:
- 163-6423
- Mfr. Part No.:
- 865250249006
- Brand:
- Wurth Elektronik
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.611
(exc. GST)
$0.672
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.611 | $611.00 |
5000 + | $0.55 | $550.00 |
*price indicative |
- RS Stock No.:
- 163-6423
- Mfr. Part No.:
- 865250249006
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.3mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 80mA |
Leakage Current | 50 μA |
Polarised | Polar |
Series | WCAP-ASNP |
Dissipation Factor | 20 |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc,...