- RS Stock No.:
- 838-7923
- Mfr. Part No.:
- 865230257007
- Brand:
- Wurth Elektronik
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.416 | $7.08 |
25 - 45 | $1.374 | $6.87 |
50 - 95 | $1.332 | $6.66 |
100 - 495 | $1.292 | $6.46 |
500 + | $1.256 | $6.28 |
*price indicative |
- RS Stock No.:
- 838-7923
- Mfr. Part No.:
- 865230257007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 9.85mm |
Height | 9.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 4.5mm |
Ripple Current | 280mA |
Leakage Current | 47 μA |
Polarised | Polar |
Tolerance | ±20% |
Series | WCAP-AS5H |
Dissipation Factor | 28 |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...