- RS Stock No.:
- 838-5003
- Mfr. Part No.:
- B43544B9397M000
- Brand:
- EPCOS
1 In Global stock for delivery within 5 working day(s)
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.87
(exc. GST)
$16.36
(inc. GST)
Units | Per unit |
1 - 4 | $14.87 |
5 - 9 | $14.51 |
10 - 24 | $14.16 |
25 - 79 | $13.81 |
80 + | $13.48 |
- RS Stock No.:
- 838-5003
- Mfr. Part No.:
- B43544B9397M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | >175000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 150mΩ |
Series | B43544 |
Tolerance | ±20% |
Ripple Current | 5.24A |
Related links
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- EPCOS 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Epcos 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...