- RS Stock No.:
- 209-8678
- Mfr. Part No.:
- B43545B5397M000
- Brand:
- EPCOS
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$14.046
(exc. GST)
$15.451
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $14.046 | $842.76 |
120 - 180 | $13.787 | $827.22 |
240 + | $13.484 | $809.04 |
*price indicative |
- RS Stock No.:
- 209-8678
- Mfr. Part No.:
- B43545B5397M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS Capacitor Aluminium Snap In 390uF with 450V.PVC STD is 6.3mm Terminal.
High ripple current capability
Outstanding ripple current capability
Improved charge/discharge robustness
Outstanding ripple current capability
Improved charge/discharge robustness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 45mm |
Length | 45mm |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- Connector Tool Kits
- Clamps
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- EPCOS 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Epcos 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...