- RS Stock No.:
- 814-3256
- Mfr. Part No.:
- EGPA630ELL152MM35S
- Brand:
- CHEMI-CON
238 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.08
(exc. GST)
$6.69
(inc. GST)
Units | Per unit |
1 - 62 | $6.08 |
63 - 124 | $5.92 |
125 + | $5.85 |
- RS Stock No.:
- 814-3256
- Mfr. Part No.:
- EGPA630ELL152MM35S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | GPA |
Equivalent Series Resistance | 900mΩ |
Ripple Current | 2890mArms |
Related links
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...