CHEMI-CON 470 μF Capacitor 25 V dc - EMVH250GDA471MLH0S
- RS Stock No.:
- 812-9005
- Mfr. Part No.:
- EMVH250GDA471MLH0S
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.84 |
| 25 - 49 | $7.56 |
| 50 - 124 | $7.20 |
| 125 + | $7.06 |
*price indicative
- RS Stock No.:
- 812-9005
- Mfr. Part No.:
- EMVH250GDA471MLH0S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25 V dc | |
| Height | 16.5mm | |
| Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16 mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 6.5mm | |
| Leakage Current | 4μA | |
| Ripple Current | 1A | |
| Tolerance | ±20 % | |
| Series | MVH | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25 V dc | ||
Height 16.5mm | ||
Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16 mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Lead Pitch 6.5mm | ||
Leakage Current 4μA | ||
Ripple Current 1A | ||
Tolerance ±20 % | ||
Series MVH | ||
- COO (Country of Origin):
- JP
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
SMT 125°C
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151P
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVE250ADA470MF55G
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E222M
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471GP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETKE102UAM
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E470AR
