NIC Components 33μF Aluminium Electrolytic Capacitor 500V dc, Radial, Through Hole - NRB-XS330M500V18X25F
- RS Stock No.:
- 768-3927
- Mfr. Part No.:
- NRB-XS330M500V18X25F
- Brand:
- NIC Components
15 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.47
(exc. GST)
$10.42
(inc. GST)
Units | Per unit |
1 - 12 | $9.47 |
13 - 64 | $9.33 |
65 + | $7.67 |
- RS Stock No.:
- 768-3927
- Mfr. Part No.:
- NRB-XS330M500V18X25F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRB-XS Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 500V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Leakage Current | 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min |
Tolerance | ±20% |
Series | NRB-XS |
Ripple Current | 700mA |
Equivalent Series Resistance | 12.1Ω |