NIC Components 47μF Aluminium Electrolytic Capacitor 500V dc, Radial, Through Hole - NRB-XS470M500V18X31.5F
- RS Stock No.:
- 170-4402
- Mfr. Part No.:
- NRB-XS470M500V18X31.5F
- Brand:
- NIC Components
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$5.047
(exc. GST)
$5.552
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $5.047 | $252.35 |
100 - 150 | $4.921 | $246.05 |
200 + | $4.846 | $242.30 |
*price indicative |
- RS Stock No.:
- 170-4402
- Mfr. Part No.:
- NRB-XS470M500V18X31.5F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRB-XS Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 500V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Equivalent Series Resistance | 8.47Ω |
Leakage Current | 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min |
Series | NRB-XS |
Tolerance | ±20% |
Ripple Current | 880mA |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 500V dc Through Hole
- NIC Components 33μF Aluminium Electrolytic Capacitor 500V dc...
- Rubycon 22μF Aluminium Electrolytic Capacitor 500V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 500V dc Through...
- NIC Components 10μF Aluminium Electrolytic Capacitor 500V dc...