- RS Stock No.:
- 243-7277
- Mfr. Part No.:
- UCY2H470MHD6
- Brand:
- Nichicon
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.95
(exc. GST)
$7.65
(inc. GST)
Units | Per unit |
1 - 9 | $6.95 |
10 - 49 | $6.73 |
50 + | $6.63 |
- RS Stock No.:
- 243-7277
- Mfr. Part No.:
- UCY2H470MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)
AEC-Q200 compliant
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 500V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Automotive Standard | AEC-Q200 |
Series | UCY |
Related links
- Clamps
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 500V dc Through Hole
- NIC Components 47μF Aluminium Electrolytic Capacitor 500V dc...
- NIC Components 33μF Aluminium Electrolytic Capacitor 500V dc...
- Rubycon 22μF Aluminium Electrolytic Capacitor 500V dc Through Hole...
- NIC Components 10μF Aluminium Electrolytic Capacitor 500V dc...