- RS Stock No.:
- 762-1755
- Mfr. Part No.:
- UBT1H221MPD8
- Brand:
- Nichicon
680 In Global stock for delivery within 5 working day(s)
535 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.882 | $9.41 |
50 - 95 | $1.836 | $9.18 |
100 + | $1.81 | $9.05 |
*price indicative |
- RS Stock No.:
- 762-1755
- Mfr. Part No.:
- UBT1H221MPD8
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | BT |
Equivalent Series Resistance | 98mΩ |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 930mArms |
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 350V dc Through...