- RS Stock No.:
- 715-3237
- Mfr. Part No.:
- UPW2V221MRD
- Brand:
- Nichicon
1 In AU stock for next working day delivery
33 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$10.16
(exc. GST)
$11.18
(inc. GST)
Units | Per unit |
1 - 34 | $10.16 |
35 - 69 | $9.98 |
70 + | $9.79 |
- RS Stock No.:
- 715-3237
- Mfr. Part No.:
- UPW2V221MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 350V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 12.5mm |
Series | PW |
Ripple Current | 550mA |
Tolerance | ±20% |
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 350V dc Through Hole
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Rubycon 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 350V dc...
- Panasonic 68μF Aluminium Electrolytic Capacitor 350V dc Through...