- RS Stock No.:
- 165-3733
- Mfr. Part No.:
- UCW1C221MCL1GS
- Brand:
- Nichicon
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 800)
$0.276
(exc. GST)
$0.304
(inc. GST)
Units | Per unit | Per Reel* |
800 - 800 | $0.276 | $220.80 |
1600 - 2400 | $0.27 | $216.00 |
3200 + | $0.265 | $212.00 |
*price indicative |
- RS Stock No.:
- 165-3733
- Mfr. Part No.:
- UCW1C221MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8.7mm |
Height | 8.7mm |
Minimum Operating Temperature | -25°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Series | CW |
Polarised | Polar |
Ripple Current | 230mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 16V dc, Surface...