- RS Stock No.:
- 756-8011
- Mfr. Part No.:
- EMVA500ARA100ME55G
- Brand:
- CHEMI-CON
175 In Global stock for delivery within 5 working day(s)
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.563
(exc. GST)
$0.619
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.563 | $14.075 |
250 - 475 | $0.549 | $13.725 |
500 + | $0.54 | $13.50 |
*price indicative |
- RS Stock No.:
- 756-8011
- Mfr. Part No.:
- EMVA500ARA100ME55G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
MVA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Polarised | Polar |
Series | MVA |
Tolerance | ±20% |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Ripple Current | 30mArms |
Related links
- Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 100V dc, Through Hole...
- Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 100V dc,...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 100V dc, Through Hole...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 400V dc, Through Hole...
- Nippon Chemi-Con 10μF MLCC ±20% , SMD
- Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 50V dc...