- RS Stock No.:
- 756-7673
- Mfr. Part No.:
- EKXJ451ELL220MJ35S
- Brand:
- CHEMI-CON
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.115
(exc. GST)
$2.327
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $2.115 | $4.23 |
50 - 148 | $2.05 | $4.10 |
150 - 198 | $1.985 | $3.97 |
200 - 498 | $1.925 | $3.85 |
500 + | $1.865 | $3.73 |
*price indicative
- RS Stock No.:
- 756-7673
- Mfr. Part No.:
- EKXJ451ELL220MJ35S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 12000h |
Tolerance | ±20% |
Leakage Current | 496 μA |
Ripple Current | 250mArms |
Series | KXJ |
Related links
- CHEMI-CON 22μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nichicon 82μF Electrolytic Aluminium Electrolytic Capacitor 450V...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
- CHEMI-CON 4.7μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD
- Wurth Elektronik 220μF Electrolytic Capacitor 450V dc, Through...