- RS Stock No.:
- 747-2875
- Mfr. Part No.:
- EEEHA1E101UP
- Brand:
- Panasonic
2940 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.537
(exc. GST)
$0.591
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.537 | $5.37 |
250 - 490 | $0.525 | $5.25 |
500 + | $0.517 | $5.17 |
*price indicative |
- RS Stock No.:
- 747-2875
- Mfr. Part No.:
- EEEHA1E101UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 1000h |
Polarised | Polar |
Series | HA SMD |
Leakage Current | 25 μA |
Tolerance | ±20% |
Ripple Current | 91mA |
Related links
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E101MED
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
- CHEMI-CON 100μF Electrolytic Capacitor 25V dc, Through Hole -...
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E101MDD
- Toshin Kogyo 100μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE101M
- Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E101P
- Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E101P