- RS Stock No.:
- 744-1256
- Mfr. Part No.:
- SLP472M050C5P3
- Brand:
- Cornell-Dubilier
6 In AU stock for next working day delivery
16 In Global stock for delivery within 5 working day(s)
131 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $6.63
You pay
$5.64
(exc. GST)
$6.20
(inc. GST)
Units | Per unit |
1 - 9 | $5.64 |
10 - 49 | $5.50 |
50 - 99 | $5.36 |
100 - 499 | $5.23 |
500 + | $4.30 |
- RS Stock No.:
- 744-1256
- Mfr. Part No.:
- SLP472M050C5P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 3.04A |
Leakage Current | <=3√CV μA @ 5 min |
Series | SLP |
Equivalent Series Resistance | 74mΩ |
Related links
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 63V dc,...
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 50V dc,...
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc,...
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 35V dc,...
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc,...
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 80V dc,...