- RS Stock No.:
- 744-1170
- Mfr. Part No.:
- SLPX223M050H9P3
- Brand:
- Cornell-Dubilier
13 In Global stock for delivery within 5 working day(s)
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $11.14
You pay
$10.66
(exc. GST)
$11.73
(inc. GST)
Units | Per unit |
1 - 9 | $10.66 |
10 - 49 | $10.13 |
50 - 99 | $9.63 |
100 - 499 | $9.15 |
500 + | $8.69 |
- RS Stock No.:
- 744-1170
- Mfr. Part No.:
- SLPX223M050H9P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | SLPX |
Ripple Current | 9.86A |
Equivalent Series Resistance | 16mΩ |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Cornell-Dubilier 22000μF Aluminium Electrolytic Capacitor 50V dc,...
- Cornell-Dubilier 22000μF Aluminium Electrolytic Capacitor 35V dc,...