- RS Stock No.:
- 744-1152
- Mfr. Part No.:
- SLPX222M050A1P3
- Brand:
- Cornell-Dubilier
32 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$3.91
(exc. GST)
$4.30
(inc. GST)
Units | Per unit |
1 - 9 | $3.91 |
10 - 49 | $3.83 |
50 - 99 | $3.74 |
100 - 249 | $3.66 |
250 + | $3.56 |
- RS Stock No.:
- 744-1152
- Mfr. Part No.:
- SLPX222M050A1P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 2.41A |
Leakage Current | <=3√CV μA @ 5 min |
Series | SLPX |
Equivalent Series Resistance | 158mΩ |
Tolerance | ±20% |
Related links
- IDC Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 100V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 100V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 63V dc,...