- RS Stock No.:
- 739-5715
- Mfr. Part No.:
- UZG1H100MCL1GB
- Brand:
- Nichicon
85 In Global stock for delivery within 5 working day(s)
870 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.29 | $6.45 |
250 - 495 | $1.276 | $6.38 |
500 + | $1.242 | $6.21 |
*price indicative |
- RS Stock No.:
- 739-5715
- Mfr. Part No.:
- UZG1H100MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
ZG Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 3.95mm |
Height | 3.95mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 1000h |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Series | UZG |
Leakage Current | 5 μA |
Tolerance | ±20% |
Ripple Current | 26mA |
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Surface...