- RS Stock No.:
- 490-7911
- Mfr. Part No.:
- UUA1E100MCL1GS
- Brand:
- Nichicon
620 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.558
(exc. GST)
$0.614
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.558 | $5.58 |
250 - 990 | $0.543 | $5.43 |
1000 + | $0.523 | $5.23 |
*price indicative |
- RS Stock No.:
- 490-7911
- Mfr. Part No.:
- UUA1E100MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Lead-free construction
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Series | UUA |
Ripple Current | 27mA |
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...