- RS Stock No.:
- 167-1039
- Mfr. Part No.:
- ULV2G100MNL1GS
- Brand:
- Nichicon
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 400)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Reel* |
400 - 1600 | $1.086 | $434.40 |
2000 + | $0.978 | $391.20 |
*price indicative |
- RS Stock No.:
- 167-1039
- Mfr. Part No.:
- ULV2G100MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LV Series
LV Aluminium Electrolytic Capacitor Series
Chip Type, high voltage and long life
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 10000h |
Series | LV |
Polarised | Polar |
Ripple Current | 88mA |
Tolerance | ±20% |
Leakage Current | 260 mA |
Related links
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Panasonic 4.7μF Electrolytic Capacitor 400V dc, Surface Mount - EEVEB2G4R7Q
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...