- RS Stock No.:
- 739-4466
- Mfr. Part No.:
- UWT1H010MCL1GB
- Brand:
- Nichicon
540 In Global stock for delivery within 5 working day(s)
1560 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.335
(exc. GST)
$0.369
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.335 | $3.35 |
500 - 990 | $0.328 | $3.28 |
1000 + | $0.323 | $3.23 |
*price indicative |
- RS Stock No.:
- 739-4466
- Mfr. Part No.:
- UWT1H010MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 6.3mA |
Polarised | Polar |
Series | WT |
Related links
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...