- RS Stock No.:
- 173-3068
- Mfr. Part No.:
- UWX1H010MCL1GB
- Brand:
- Nichicon
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.079 | $158.00 |
10000 + | $0.071 | $142.00 |
*price indicative |
- RS Stock No.:
- 173-3068
- Mfr. Part No.:
- UWX1H010MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | WX |
Polarised | Polar |
Ripple Current | 8.4mA |
Related links
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...