- RS Stock No.:
- 167-8148
- Mfr. Part No.:
- UUT1H010MCL1GS
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.129
(exc. GST)
$0.142
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.129 | $258.00 |
4000 - 6000 | $0.126 | $252.00 |
8000 + | $0.124 | $248.00 |
*price indicative |
- RS Stock No.:
- 167-8148
- Mfr. Part No.:
- UUT1H010MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
UT Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 6mm |
Height | 6mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Series | UT |
Ripple Current | 6.2mA |
Related links
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 400V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...