RS PRO 4.7μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$18.18

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$1.818$18.18
250 - 1240$1.775$17.75
1250 +$1.462$14.62

*price indicative

Packaging Options:
RS Stock No.:
723-9700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

4.7µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Ripple Current

60mA

Tolerance

±20%

Series

RS

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Dissipation Factor

20%

COO (Country of Origin):
TW

General Purpose Radial 400 to 450V


Safety vent construction design
Applications include communication equipment and switching power supply

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links