RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
- RS Stock No.:
- 173-0277
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 250 units)*
$290.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 February 2026
- Plus 1,000 unit(s) shipping from 28 April 2026
- Plus 1,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $1.16 | $290.00 |
| 500 - 750 | $1.131 | $282.75 |
| 1000 + | $1.114 | $278.50 |
*price indicative
- RS Stock No.:
- 173-0277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 22µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 21mm | |
| Height | 21mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 170mA | |
| Leakage Current | ≦0.03 CV or 3 μA @ 1 min | |
| Series | RS | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 21mm | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 170mA | ||
Leakage Current ≦0.03 CV or 3 μA @ 1 min | ||
Series RS | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole
