- RS Stock No.:
- 715-3132
- Mfr. Part No.:
- UPW2D100MPD
- Brand:
- Nichicon
70 In Global stock for delivery within 5 working day(s)
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.792
(exc. GST)
$0.871
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.792 | $7.92 |
50 - 90 | $0.789 | $7.89 |
100 + | $0.771 | $7.71 |
*price indicative |
- RS Stock No.:
- 715-3132
- Mfr. Part No.:
- UPW2D100MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Ripple Current | 80mA |
Tolerance | ±20% |
Series | PW |
Related links
- Nichicon 56μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UBX2D100MPL
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc Through...