RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
- RS Stock No.:
- 711-1643
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)**
$5.36
(exc. GST)
$5.90
(inc. GST)
80 In AU stock for next working day delivery*
302 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 24 | $2.68 | $5.36 |
26 - 128 | $2.63 | $5.26 |
130 + | $2.165 | $4.33 |
**price indicative
- RS Stock No.:
- 711-1643
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 2200µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 36mm | |
Height | 36mm | |
Length | 36mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Series | RS | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Ripple Current | 1.59A | |
Tolerance | ±20% | |
Polarised | Polar | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 2200µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Series RS | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Ripple Current 1.59A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860020772008
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J471L
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UPW1J471MHD
- Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 63YXF470M12.5X25
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UHE1J471MHD6