- RS Stock No.:
- 711-1179
- Brand:
- RS PRO
80 In AU stock for next working day delivery
50 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.118
(exc. GST)
$1.23
(inc. GST)
Units | Per unit | Per Pack* |
10 - 60 | $1.118 | $11.18 |
70 - 340 | $1.10 | $11.00 |
350 + | $0.905 | $9.05 |
*price indicative |
- RS Stock No.:
- 711-1179
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | RS |
Ripple Current | 1.21A |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Dissipation Factor | 14% |
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole