- RS Stock No.:
- 170-1180
- Brand:
- RS PRO
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.517
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.517 | $258.50 |
1000 - 1500 | $0.504 | $252.00 |
2000 + | $0.496 | $248.00 |
*price indicative |
- RS Stock No.:
- 170-1180
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 980mA |
Series | RS |
Dissipation Factor | 16% |
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole