- RS Stock No.:
- 708-5774
- Mfr. Part No.:
- EEEFC0J101AP
- Brand:
- Panasonic
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.387 | $9.675 |
250 - 475 | $0.378 | $9.45 |
500 + | $0.372 | $9.30 |
*price indicative |
- RS Stock No.:
- 708-5774
- Mfr. Part No.:
- EEEFC0J101AP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 140mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | FC SMD |
Related links
- Nippon Chemi-Con 100μF Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 100μF Electrolytic Capacitor 50V dc - EEUFR1H101B
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA101WR
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFC0J101P
- Panasonic 100μF Electrolytic Capacitor 63V dc - EEUFR1J101LB
- Panasonic 100μF Electrolytic Capacitor 35V dc - EEE1VA101XP