- RS Stock No.:
- 569-203
- Mfr. Part No.:
- EEEHB0J101AP
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.786 | $3.93 |
25 - 370 | $0.764 | $3.82 |
375 - 1245 | $0.742 | $3.71 |
1250 - 1495 | $0.72 | $3.60 |
1500 + | $0.70 | $3.50 |
*price indicative |
- RS Stock No.:
- 569-203
- Mfr. Part No.:
- EEEHB0J101AP
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 71mA |
Series | HB SMD |
Related links
- Panasonic 100μF Electrolytic Capacitor 4V dc, Surface Mount - EEE0GA101SR
- Panasonic 100μF Electrolytic Capacitor 200V dc, Surface Mount - EEVEB2D101M
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 560μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 22μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFC0J220AR