- RS Stock No.:
- 176-3776
- Mfr. Part No.:
- EEE0JA101WR
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 50)
$0.37
(exc. GST)
$0.41
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.37 | $18.50 |
*price indicative |
- RS Stock No.:
- 176-3776
- Mfr. Part No.:
- EEE0JA101WR
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)
Vibration-proof product is available upon request. (08 mm and larger)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Series | S |
Tolerance | ±20% |
Leakage Current | 6 μA |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Ripple Current | 47mArms |
Dissipation Factor | 0.35% |
Related links
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 100μF Electrolytic Capacitor 50V dc - EEUFR1H101B
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFC0J101P
- Panasonic 100μF Electrolytic Capacitor 63V dc - EEUFR1J101LB
- Panasonic 100μF Electrolytic Capacitor 35V dc - EEE1VA101XP