Rubycon 82 μF Capacitor 450V dc, Snap-in
- RS Stock No.:
- 652-2073
- Mfr. Part No.:
- 450MXG82MEFCSN22X25
- Brand:
- Rubycon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 66 left, ready to ship from another location
- Final 102 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.79 | - |
| 5 - 24 | $5.63 | 2% |
| 25 - 74 | $5.48 | 5% |
| 75 - 99 | $5.33 | 7% |
| 100 + | $5.19 | 10% |
*price indicative
- RS Stock No.:
- 652-2073
- Mfr. Part No.:
- 450MXG82MEFCSN22X25
- Brand:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 82μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 640mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | MXG | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 82μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 640mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series MXG | ||
Dissipation Factor 20% | ||
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Related links
- Rubycon 82 μF Capacitor 450V dc, Snap-in - 450MXG82MEFCSN22X25
- Wurth Elektronik 82 μF Capacitor 450V dc, Snap-in
- Rubycon 100 μF Capacitor 450V dc, Snap-in - 450VXH100MEFCSN22X25 Radial Lead
- Nichicon 82 μF Capacitor 450V dc, Snap-in
- Rubycon 330 μF Capacitor 450V dc, Snap-in Radial Lead
- Rubycon 220 μF Capacitor 450V dc, Snap-in Radial Lead
- Rubycon 470 μF Capacitor 450V dc, Snap-in Radial Lead
- Rubycon 100 μF Capacitor 450V dc, Snap-in Radial Lead
