- RS Stock No.:
- 602-2444
- Mfr. Part No.:
- UFG1C332MHM
- Brand:
- Nichicon
30 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $15.44
You pay
$2.23
(exc. GST)
$2.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.23 | $11.15 |
125 - 495 | $2.168 | $10.84 |
500 + | $2.08 | $10.40 |
*price indicative |
- RS Stock No.:
- 602-2444
- Mfr. Part No.:
- UFG1C332MHM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Series | UFG |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 1.72A |
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...