- RS Stock No.:
- 571-616
- Mfr. Part No.:
- EEUFK1C152L
- Brand:
- Panasonic
40 In Global stock for delivery within 5 working day(s)
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.62 | $8.10 |
50 - 95 | $1.58 | $7.90 |
100 + | $1.556 | $7.78 |
*price indicative |
- RS Stock No.:
- 571-616
- Mfr. Part No.:
- EEUFK1C152L
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Ripple Current | 1.68A |
Series | FK Radial |
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 16V dc...
- Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 16V...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc Through...