TDK 0.1 F Capacitor 25V dc, Screw

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.38

(exc. GST)

$74.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 19 October 2026
  • Final 375 unit(s) shipping from 26 October 2026

Units
Per unit
1 - 8$67.38
9 - 17$66.56
18 +$64.69

*price indicative

RS Stock No.:
543-7003
Mfr. Part No.:
B41560A5100M600
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

0.1F

Product Type

Capacitor

Voltage

25V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

105.7mm

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Capacitor Ripple Current

15A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

IEC 60384-4, RoHS

Automotive Standard

No

Series

B41560

Equivalent Series Resistance ESR

9mΩ

Tolerance

±20 %

Leakage Current

0pA

B41560 Series


Ideal for computer power supply applications or other applications that require long operational life

Long-life grade capacitors

Extremely compact

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy