EPCOS 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
- RS Stock No.:
- 496-1612
- Distrelec Article No.:
- 300-67-076
- Mfr. Part No.:
- B43504C2337M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)**
$6.37
(exc. GST)
$7.01
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 32 | $6.37 |
33 - 64 | $6.31 |
65 + | $6.11 |
**price indicative
- RS Stock No.:
- 496-1612
- Distrelec Article No.:
- 300-67-076
- Mfr. Part No.:
- B43504C2337M000
- Brand:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Ripple Current | 1.2A | |
Series | B43504 | |
Equivalent Series Resistance | 390mΩ | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 1.2A | ||
Series B43504 | ||
Equivalent Series Resistance 390mΩ | ||
Tolerance ±20% | ||
Related links
- EPCOS 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...